
UE62A10123100T | |
|---|---|
DigiKey Part Number | 664-UE62A10123100TTR-ND - Tape & Reel (TR) 664-UE62A10123100TCT-ND - Cut Tape (CT) 664-UE62A10123100TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE62A10123100T |
Description | OSFP SMT CONNECTOR SLDR RINGS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position OSFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE62A10123100T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | OSFP | |
Number of Positions | 60 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 € | 14,07 € |
| 10 | 11,95800 € | 119,58 € |
| 25 | 11,20920 € | 280,23 € |
| 50 | 10,67400 € | 533,70 € |
| 100 | 10,57440 € | 1.057,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,52880 € | 2.382,20 € |
| 500 | 9,07450 € | 4.537,25 € |
| 750 | 8,81892 € | 6.614,19 € |
| Unit Price without VAT: | 14,07000 € |
|---|---|
| Unit Price with VAT: | 16,74330 € |








