
UE36C2620005C3A | |
|---|---|
DigiKey Part Number | 664-UE36C2620005C3A-ND |
Manufacturer | |
Manufacturer Product Number | UE36C2620005C3A |
Description | 1X2 QSFP-DD CAGE WITH SAN HEIGHT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36C2620005C3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,74000 € | 25,74 € |
| 15 | 21,25800 € | 318,87 € |
| 30 | 20,24333 € | 607,30 € |
| 60 | 19,27767 € | 1.156,66 € |
| 105 | 18,53200 € | 1.945,86 € |
| 255 | 17,40855 € | 4.439,18 € |
| 510 | 16,72447 € | 8.529,48 € |
| Unit Price without VAT: | 25,74000 € |
|---|---|
| Unit Price with VAT: | 30,63060 € |


