
UE36C1650005A2A | |
|---|---|
DigiKey Part Number | 664-UE36C1650005A2A-ND |
Manufacturer | |
Manufacturer Product Number | UE36C1650005A2A |
Description | 1X1 QSFP-DD CAGE WITH PCI HEIGHT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,22000 € | 16,22 € |
| 24 | 12,95583 € | 310,94 € |
| 48 | 12,33750 € | 592,20 € |
| 72 | 11,98972 € | 863,26 € |
| 120 | 11,56550 € | 1.387,86 € |
| 264 | 10,94027 € | 2.888,23 € |
| 504 | 10,45294 € | 5.268,28 € |
| Unit Price without VAT: | 16,22000 € |
|---|---|
| Unit Price with VAT: | 19,30180 € |



