UE25BE5510H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UE25BE5510H
UE25BE5510H-ND
UE25BE5510H-ND

UE25BE5510H

DigiKey Part Number
UE25BE5510H-ND
Manufacturer
Manufacturer Product Number
UE25BE5510H
Description
CONN RCPT MINI USB B 5POS VERT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB - mini B Receptacle Connector 5 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UE25BE5510H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.617
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,61100 €6,11 €
250,57320 €14,33 €
500,54580 €27,29 €
1000,51970 €51,97 €
2500,48712 €121,78 €
5000,46388 €231,94 €
1.0000,44172 €441,72 €
2.5000,41406 €1.035,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €