
U95Z1054081141 | |
|---|---|
DigiKey Part Number | 664-U95Z1054081141-ND |
Manufacturer | |
Manufacturer Product Number | U95Z1054081141 |
Description | CONN QSFP+ RCP W/CAGE 2X1 76P RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | QSFP+ | |
Number of Positions | 76 (38 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 23,08757 € | 6.649,22 € |
| Unit Price without VAT: | 23,08757 € |
|---|---|
| Unit Price with VAT: | 27,47421 € |











