U95-T111-1001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U95T1111001

DigiKey Part Number
664-U95T1111001-ND
Manufacturer
Manufacturer Product Number
U95T1111001
Description
CONN QSFP+ CAGE PRESS-FIT R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Position QSFP+ Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U95T1111001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage
Connector Type
QSFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,29000 €5,29 €
104,49800 €44,98 €
254,21600 €105,40 €
504,01440 €200,72 €
2243,61138 €808,95 €
4483,43908 €1.540,71 €
6723,34216 €2.245,93 €
1.1203,22397 €3.610,85 €
2.6883,03108 €8.147,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,29000 €
Unit Price with VAT:6,29510 €