U90-A111-1001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
U90-A111-1001
U90-A111-1001
U90-A111-1001

U90A1111001

DigiKey Part Number
664-U90A1111001-ND
Manufacturer
Manufacturer Product Number
U90A1111001
Description
CONN QSFP CAGE PRESS-FIT R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position QSFP Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U90A1111001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage
Connector Type
QSFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,90000 €2,90 €
102,46600 €24,66 €
252,31160 €57,79 €
502,20100 €110,05 €
1002,09590 €209,59 €
4001,90050 €760,20 €
8001,80983 €1.447,86 €
1.2001,75881 €2.110,57 €
2.8001,65684 €4.639,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,45100 €