
U77C41102011 | |
|---|---|
DigiKey Part Number | 664-U77C41102011-ND |
Manufacturer | |
Manufacturer Product Number | U77C41102011 |
Description | CONN 1X4 SFP CAGE LIGHT PIPES |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77C41102011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,56300 € | 35,63 € |
| 25 | 3,33960 € | 83,49 € |
| 50 | 3,17980 € | 158,99 € |
| 100 | 3,02800 € | 302,80 € |
| 250 | 2,83836 € | 709,59 € |
| 500 | 2,70292 € | 1.351,46 € |
| 1.000 | 2,57400 € | 2.574,00 € |
| 2.500 | 2,41303 € | 6.032,57 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

