
U77A2114200T | |
|---|---|
DigiKey Part Number | 664-U77A2114200TTR-ND - Tape & Reel (TR) 664-U77A2114200TCT-ND - Cut Tape (CT) 664-U77A2114200TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U77A2114200T |
Description | CONN SFP CAGE 1X2 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77A2114200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,71000 € | 27,10 € |
| 25 | 2,54080 € | 63,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 2,33012 € | 198,06 € |
| 170 | 2,21894 € | 377,22 € |
| 255 | 2,15635 € | 549,87 € |
| 425 | 2,08002 € | 884,01 € |
| 595 | 2,03123 € | 1.208,58 € |
| 850 | 1,98078 € | 1.683,66 € |
| 2.125 | 1,85688 € | 3.945,87 € |
| 4.250 | 1,76836 € | 7.515,53 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |








