
U77A21142001 | |
|---|---|
DigiKey Part Number | 664-U77A21142001-ND |
Manufacturer | |
Manufacturer Product Number | U77A21142001 |
Description | CONN SFP CAGE NI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77A21142001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,44300 € | 24,43 € |
| 25 | 2,28920 € | 57,23 € |
| 50 | 2,17980 € | 108,99 € |
| 100 | 2,07560 € | 207,56 € |
| 450 | 1,86660 € | 839,97 € |
| 900 | 1,77754 € | 1.599,79 € |
| 1.350 | 1,72746 € | 2.332,07 € |
| 2.700 | 1,64508 € | 4.441,72 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

