
U10E038340T | |
|---|---|
DigiKey Part Number | 664-U10E038340TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U10E038340T |
Description | SLIMSAS X4 VERTICAL LOW PROFILE, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | U10E038340T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 38 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Guide, Cover, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 1,74380 € | 1.116,03 € |
| Unit Price without VAT: | 1,74380 € |
|---|---|
| Unit Price with VAT: | 2,07512 € |


