
U10DH3830001T | |
|---|---|
DigiKey Part Number | 664-U10DH3830001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U10DH3830001T |
Description | SLIMSAS VT X4 15U AU INS 1.5 24G |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS, 4x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | U10DH3830001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 4x | |
Number of Positions | 38 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 1,78342 € | 856,04 € |
| Unit Price without VAT: | 1,78342 € |
|---|---|
| Unit Price with VAT: | 2,12227 € |

