
U10C438300T | |
|---|---|
DigiKey Part Number | 664-U10C438300TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U10C438300T |
Description | CONN MINI HD SAS RCPT 38P RA SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U10C438300T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 1,91398 € | 2.488,17 € |
| Unit Price without VAT: | 1,91398 € |
|---|---|
| Unit Price with VAT: | 2,27764 € |

