
U10C438270T | |
|---|---|
DigiKey Part Number | 664-U10C438270TTR-ND - Tape & Reel (TR) 664-U10C438270TCT-ND - Cut Tape (CT) 664-U10C438270TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U10C438270T |
Description | SLIMSAS R/A X4 30U" GOLD PLATING |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS, 4x Receptacle Connector Solder Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U10C438270T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 4x | |
Number of Positions | 38 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,87400 € | 28,74 € |
| 25 | 2,69440 € | 67,36 € |
| 50 | 2,56560 € | 128,28 € |
| 100 | 2,44300 € | 244,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 2,28369 € | 593,76 € |
| 520 | 2,17469 € | 1.130,84 € |
| 780 | 2,11340 € | 1.648,45 € |
| 1.300 | 2,03864 € | 2.650,23 € |
| 1.820 | 1,99085 € | 3.623,35 € |
| 2.600 | 1,94142 € | 5.047,69 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |



