
RJHSE5080A1 | |
|---|---|
DigiKey Part Number | RJHSE5080A1-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE5080A1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE5080A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,70200 € | 17,55 € |
| 50 | 0,66840 € | 33,42 € |
| 100 | 0,63650 € | 63,65 € |
| 250 | 0,59656 € | 149,14 € |
| 500 | 0,56804 € | 284,02 € |
| 1.000 | 0,54092 € | 540,92 € |
| 2.500 | 0,50706 € | 1.267,65 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |






