



RJE7318800440 | |
|---|---|
DigiKey Part Number | 664-RJE7318800440TR-ND - Tape & Reel (TR) 664-RJE7318800440CT-ND - Cut Tape (CT) 664-RJE7318800440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE7318800440 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJE7318800440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,39600 € | 23,96 € |
| 25 | 2,24520 € | 56,13 € |
| 50 | 2,13820 € | 106,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,95322 € | 351,58 € |
| 360 | 1,85997 € | 669,59 € |
| 540 | 1,80754 € | 976,07 € |
| 900 | 1,74359 € | 1.569,23 € |
| 1.260 | 1,70270 € | 2.145,40 € |
| 1.800 | 1,66042 € | 2.988,76 € |
| 4.500 | 1,55658 € | 7.004,61 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |



