
RJE3B1886402N | |
|---|---|
DigiKey Part Number | 664-RJE3B1886402NTR-ND - Tape & Reel (TR) 664-RJE3B1886402NCT-ND - Cut Tape (CT) 664-RJE3B1886402NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3B1886402N |
Description | MODULAR JACK - 8P8C, RA, CAT6, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE3B1886402N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,19500 € | 21,95 € |
| 25 | 2,05680 € | 51,42 € |
| 50 | 1,95840 € | 97,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,86470 € | 186,47 € |
| 200 | 1,77570 € | 355,14 € |
| 300 | 1,72560 € | 517,68 € |
| 500 | 1,66452 € | 832,26 € |
| 700 | 1,62549 € | 1.137,84 € |
| 1.000 | 1,58511 € | 1.585,11 € |
| 2.500 | 1,48595 € | 3.714,88 € |
| 5.000 | 1,41511 € | 7.075,55 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |





