
RJE1Y36305644401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y36305644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y36305644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,72400 € | 37,24 € |
| 25 | 3,49120 € | 87,28 € |
| 50 | 3,32420 € | 166,21 € |
| 200 | 3,01430 € | 602,86 € |
| 400 | 2,87048 € | 1.148,19 € |
| 600 | 2,78955 € | 1.673,73 € |
| 1.000 | 2,69088 € | 2.690,88 € |
| 2.600 | 2,51563 € | 6.540,64 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |




