
RJE1Y22915644401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y22915644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y22915644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 4,42600 € | 44,26 € |
| 25 | 4,14880 € | 103,72 € |
| 50 | 3,95060 € | 197,53 € |
| 110 | 3,73673 € | 411,04 € |
| 330 | 3,45806 € | 1.141,16 € |
| 550 | 3,33573 € | 1.834,65 € |
| 1.100 | 3,17665 € | 3.494,32 € |
| 2.530 | 2,99557 € | 7.578,79 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,19990 € |

