
NTHCBBA6A10150S | |
|---|---|
DigiKey Part Number | 664-NTHCBBA6A10150S-ND |
Manufacturer | |
Manufacturer Product Number | NTHCBBA6A10150S |
Description | NETBRIDGE+ CABLE ASS'Y, 1X1+6, F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | NTHCBBA6A10150S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 4.92' (1.50m) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,09000 € | 53,09 € |
| 10 | 45,12600 € | 451,26 € |
| 25 | 42,30240 € | 1.057,56 € |
| 50 | 40,28460 € | 2.014,23 € |
| 100 | 38,36430 € | 3.836,43 € |
| Unit Price without VAT: | 53,09000 € |
|---|---|
| Unit Price with VAT: | 63,17710 € |







