
NDHN4B2AB0A | |
|---|---|
DigiKey Part Number | 664-NDHN4B2AB0A-ND |
Manufacturer | |
Manufacturer Product Number | NDHN4B2AB0A |
Description | RECTANGULAR PUSH PULL IP67 INDUS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 10p0c 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | NDHN4B2AB0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p0c | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 € | 16,44 € |
| 20 | 13,30400 € | 266,08 € |
| 40 | 12,66900 € | 506,76 € |
| 60 | 12,31183 € | 738,71 € |
| 100 | 11,87600 € | 1.187,60 € |
| 260 | 11,10242 € | 2.886,63 € |
| 500 | 10,60246 € | 5.301,23 € |
| Unit Price without VAT: | 16,44000 € |
|---|---|
| Unit Price with VAT: | 19,56360 € |

