


NDHN3D2 | |
|---|---|
DigiKey Part Number | 664-NDHN3D2-ND |
Manufacturer | |
Manufacturer Product Number | NDHN3D2 |
Description | RECTANGULAR PUSH PULL IP67 INDUS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | NDHN3D2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 € | 10,68 € |
| 10 | 9,07000 € | 90,70 € |
| 25 | 8,50120 € | 212,53 € |
| 50 | 8,09520 € | 404,76 € |
| 200 | 7,34125 € | 1.468,25 € |
| 400 | 6,99110 € | 2.796,44 € |
| 600 | 6,79415 € | 4.076,49 € |
| 1.000 | 6,55394 € | 6.553,94 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,70920 € |

