




ND9BP6200 | |
|---|---|
DigiKey Part Number | 664-ND9BP6200-ND |
Manufacturer | |
Manufacturer Product Number | ND9BP6200 |
Description | IX INDUSTRIAL IP20, PLUG, TYPE B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | ND9BP6200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 5,12900 € | 51,29 € |
| 25 | 4,80720 € | 120,18 € |
| 50 | 4,57760 € | 228,88 € |
| 100 | 4,35920 € | 435,92 € |
| 300 | 4,03407 € | 1.210,22 € |
| 600 | 3,84167 € | 2.305,00 € |
| 1.200 | 3,65848 € | 4.390,18 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |

