




ND9AP5200 | |
|---|---|
DigiKey Part Number | 664-ND9AP5200-ND |
Manufacturer | |
Manufacturer Product Number | ND9AP5200 |
Description | IX INDUSTRIAL IP20, PLUG, TYPE A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | ND9AP5200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,29400 € | 42,94 € |
| 25 | 4,02520 € | 100,63 € |
| 50 | 3,83280 € | 191,64 € |
| 100 | 3,64970 € | 364,97 € |
| 300 | 3,37760 € | 1.013,28 € |
| 600 | 3,21645 € | 1.929,87 € |
| 1.200 | 3,06307 € | 3.675,68 € |
| 2.700 | 2,89294 € | 7.810,94 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

