
ND9ACH2A0AM | |
|---|---|
DigiKey Part Number | 664-ND9ACH2A0AM-ND |
Manufacturer | |
Manufacturer Product Number | ND9ACH2A0AM |
Description | CBL ASSY RECT 10P SKT-RJ45 3.28' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 10 pos Socket to RJ45, 8p8c, Right Angle 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | ND9ACH2A0AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Rectangular 10 pos Socket to RJ45, 8p8c, Right Angle | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | - | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,65000 € | 36,65 € |
| 20 | 29,66100 € | 593,22 € |
| 40 | 28,24575 € | 1.129,83 € |
| 60 | 27,44983 € | 1.646,99 € |
| 100 | 26,47910 € | 2.647,91 € |
| 260 | 24,75508 € | 6.436,32 € |
| Unit Price without VAT: | 36,65000 € |
|---|---|
| Unit Price with VAT: | 43,61350 € |

