ND9ACH250AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND9ACH250AL

DigiKey Part Number
664-ND9ACH250AL-ND
Manufacturer
Manufacturer Product Number
ND9ACH250AL
Description
CBL ASSY RECT 10P SKT-RJ45 1.64'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Rectangular 10 pos Socket to RJ45, 8p8c, Right Angle 1.64' (500.0mm)
Datasheet
 Datasheet
EDA/CAD Models
ND9ACH250AL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Rectangular 10 pos Socket to RJ45, 8p8c, Right Angle
Length
1.64' (500.0mm)
Cable Type
Round
Color
-
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
133,11000 €33,11 €
2026,79300 €535,86 €
4025,51425 €1.020,57 €
6024,79533 €1.487,72 €
10023,91840 €2.391,84 €
26022,36108 €5.813,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,11000 €
Unit Price with VAT:39,40090 €