



MUSBRM5C1M0 | |
|---|---|
DigiKey Part Number | 664-MUSBRM5C1M0-ND |
Manufacturer | |
Manufacturer Product Number | MUSBRM5C1M0 |
Description | CONN RCPT TYPEC 24POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MUSBRM5C1M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 € | 15,75 € |
| 10 | 13,38500 € | 133,85 € |
| 32 | 12,33000 € | 394,56 € |
| 64 | 11,74172 € | 751,47 € |
| 128 | 11,18164 € | 1.431,25 € |
| 256 | 10,64840 € | 2.725,99 € |
| 512 | 10,14076 € | 5.192,07 € |
| Unit Price without VAT: | 15,75000 € |
|---|---|
| Unit Price with VAT: | 18,74250 € |










