



MSPEJ2L0E00 | |
---|---|
DigiKey Part Number | 664-MSPEJ2L0E00-ND |
Manufacturer | |
Manufacturer Product Number | MSPEJ2L0E00 |
Description | MSPE SERIES, IP20 JACK, LATCH-LO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEJ2L0E00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,78000 € | 2,78 € |
10 | 2,36400 € | 23,64 € |
25 | 2,21600 € | 55,40 € |
50 | 2,10980 € | 105,49 € |
100 | 2,00910 € | 200,91 € |
250 | 1,88324 € | 470,81 € |
500 | 1,79336 € | 896,68 € |
1.280 | 1,67832 € | 2.148,25 € |
2.560 | 1,59829 € | 4.091,62 € |
Unit Price without VAT: | 2,78000 € |
---|---|
Unit Price with VAT: | 3,30820 € |