
MSPEC2L0B7510 | |
|---|---|
DigiKey Part Number | 664-MSPEC2L0B7510-ND |
Manufacturer | |
Manufacturer Product Number | MSPEC2L0B7510 |
Description | SPE CABLE ASSEMBLY, IP20 PLUG TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 2.46' (750.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEC2L0B7510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 2.46' (750.0mm) | |
Shielding | Shielded | |
Color | - | |
Features | Latch Lock, Molded Plugs | |
Style | Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 € | 19,74 € |
| 10 | 16,77800 € | 167,78 € |
| 40 | 15,21500 € | 608,60 € |
| 80 | 14,48900 € | 1.159,12 € |
| 120 | 14,08067 € | 1.689,68 € |
| 280 | 13,26443 € | 3.714,04 € |
| 520 | 12,69835 € | 6.603,14 € |
| Unit Price without VAT: | 19,74000 € |
|---|---|
| Unit Price with VAT: | 23,49060 € |







