
MRUBMC16050 | |
|---|---|
DigiKey Part Number | 664-MRUBMC16050-ND |
Manufacturer | |
Manufacturer Product Number | MRUBMC16050 |
Description | BAYONET LOCK, USB 3.0, PLUG SET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MRUBMC16050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 € | 34,52 € |
| 10 | 29,34500 € | 293,45 € |
| 25 | 27,50800 € | 687,70 € |
| 50 | 26,19620 € | 1.309,81 € |
| 100 | 24,94690 € | 2.494,69 € |
| 300 | 23,08867 € | 6.926,60 € |
| Unit Price without VAT: | 34,52000 € |
|---|---|
| Unit Price with VAT: | 41,07880 € |





