
MRUBF815100 | |
|---|---|
DigiKey Part Number | 664-MRUBF815100-ND |
Manufacturer | |
Manufacturer Product Number | MRUBF815100 |
Description | LATCH LOCK, USB 3.0, RECEPTACLE, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Screw Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRUBF815100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Screw Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 € | 14,98 € |
| 10 | 12,72600 € | 127,26 € |
| 25 | 11,92880 € | 298,22 € |
| 50 | 11,35960 € | 567,98 € |
| 192 | 10,33120 € | 1.983,59 € |
| 384 | 9,83865 € | 3.778,04 € |
| 576 | 9,56151 € | 5.507,43 € |
| Unit Price without VAT: | 14,98000 € |
|---|---|
| Unit Price with VAT: | 17,82620 € |











