
MRKDRL8A12000 | |
|---|---|
DigiKey Part Number | 664-MRKDRL8A12000-ND |
Manufacturer | |
Manufacturer Product Number | MRKDRL8A12000 |
Description | LATCH LOCK, RJ45 RECEPTACLE, WIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) SealJack To Jack, 8p8c (RJ45) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRKDRL8A12000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) SealJack | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Cap (Cover), Circular Threaded Coupling, Industrial Environments | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut, Rear Side Nut | |
Ratings | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Housing Material | Zinc Alloy | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 € | 15,43 € |
| 10 | 13,11400 € | 131,14 € |
| 25 | 12,29280 € | 307,32 € |
| 50 | 11,70600 € | 585,30 € |
| 192 | 10,64656 € | 2.044,14 € |
| 384 | 10,13891 € | 3.893,34 € |
| 576 | 9,85333 € | 5.675,52 € |
| Unit Price without VAT: | 15,43000 € |
|---|---|
| Unit Price with VAT: | 18,36170 € |











