
MRJR94850C | |
---|---|
DigiKey Part Number | 664-MRJR94850C-ND |
Manufacturer | |
Manufacturer Product Number | MRJR94850C |
Description | GEN2 RUGGED RJ45 RECEPTACLE CAT6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | MRJR94850C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Green - Green | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,61000 € | 10,61 € |
10 | 9,01900 € | 90,19 € |
40 | 8,17825 € | 327,13 € |
80 | 7,78788 € | 623,03 € |
120 | 7,56833 € | 908,20 € |
280 | 7,12936 € | 1.996,22 € |
520 | 6,82498 € | 3.548,99 € |
1.000 | 6,51765 € | 6.517,65 € |
Unit Price without VAT: | 10,61000 € |
---|---|
Unit Price with VAT: | 12,62590 € |