
MRDAP04CBPC00 | |
|---|---|
DigiKey Part Number | 664-MRDAP04CBPC00-ND |
Manufacturer | |
Manufacturer Product Number | MRDAP04CBPC00 |
Description | CIRC CBL 4POS PLUG TO PLUG 9.84' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | MRDAP04CBPC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | A | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | A | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,96000 € | 39,96 € |
| 20 | 32,34350 € | 646,87 € |
| 40 | 30,80050 € | 1.232,02 € |
| 60 | 29,93267 € | 1.795,96 € |
| 100 | 28,87430 € | 2.887,43 € |
| 260 | 27,06038 € | 7.035,70 € |
| Unit Price without VAT: | 39,96000 € |
|---|---|
| Unit Price with VAT: | 47,55240 € |

