



L777RRC37P | |
|---|---|
DigiKey Part Number | 664-L777RRC37P-ND |
Manufacturer | |
Manufacturer Product Number | L777RRC37P |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
EDA/CAD Models | L777RRC37P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02600 € | 10,26 € |
| 40 | 0,93025 € | 37,21 € |
| 80 | 0,88575 € | 70,86 € |
| 120 | 0,86067 € | 103,28 € |
| 280 | 0,81071 € | 227,00 € |
| 520 | 0,77604 € | 403,54 € |
| 1.000 | 0,74104 € | 741,04 € |
| 2.520 | 0,69427 € | 1.749,56 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |















