L17DTZK25KFMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17DTZK25KFMT

DigiKey Part Number
L17DTZK25KFMT-ND
Manufacturer
Manufacturer Product Number
L17DTZK25KFMT
Description
CONN BACKSHELL 25POS 180DEG SILV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180°
Datasheet
 Datasheet
EDA/CAD Models
L17DTZK25KFMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
-
Primary Material
Metal
Material
Metal
Plating
Nickel
Hardware
Assembly Hardware, Grommets, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,83000 €11,83 €
1010,05700 €100,57 €
259,42640 €235,66 €
508,97660 €448,83 €
1008,54820 €854,82 €
3007,91107 €2.373,32 €
5007,63130 €3.815,65 €
1.0007,26760 €7.267,60 €
Manufacturers Standard Package
Unit Price without VAT:11,83000 €
Unit Price with VAT:14,07770 €