L17DTZK25KFM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 9
Unit Price: 226,46000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 11
Unit Price: 233,10000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 25
Unit Price: 233,10000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 49
Unit Price: 183,04000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 68
Unit Price: 283,01000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 271,46000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17DTZK25KFM

DigiKey Part Number
L17DTZK25KFM-ND
Manufacturer
Manufacturer Product Number
L17DTZK25KFM
Description
D SUB BACKSHELL
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.