L17DTZK09KFMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17DTZK15KFMT

DigiKey Part Number
L17DTZK15KFMT-ND
Manufacturer
Manufacturer Product Number
L17DTZK15KFMT
Description
D SUB BACKSHELL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
L17DTZK15KFMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Grommets, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,10000 €9,10 €
107,73600 €77,36 €
257,25160 €181,29 €
506,90540 €345,27 €
1006,57580 €657,58 €
3006,08563 €1.825,69 €
5005,87034 €2.935,17 €
1.0005,59049 €5.590,49 €
Manufacturers Standard Package
Unit Price without VAT:9,10000 €
Unit Price with VAT:10,82900 €