Similar

H11-RDA-100-4 | |
|---|---|
DigiKey Part Number | H11-RDA-100-4-ND |
Manufacturer | |
Manufacturer Product Number | H11-RDA-100-4 |
Description | CONN VHDCI RCPT 68P EDGE MT SLDR |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector VHDCI Board Edge, Straddle Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | VHDCI | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |


