Similar

H11-RAA-101-1 | |
|---|---|
DigiKey Part Number | H11-RAA-101-1-ND |
Manufacturer | |
Manufacturer Product Number | H11-RAA-101-1 |
Description | CONN VHDCI RCPT 68POS R/A SOLDER |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector VHDCI Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Packaging Bulk | Flange Feature Mating Side, Female Screwlock (M2) |
Part Status Obsolete | Type VHDCI |
Connector Style Outer Shroud Contacts | Features Board Guide, Shielded |
Connector Type Receptacle | Contact Finish Gold |
Number of Positions 68 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P50-068-DDP-SR1-EA | 3M | 0 | P50-068-DDP-SR1-EA-ND | 17,28227 € | Similar |


