
GTFP08441BEU | |
|---|---|
DigiKey Part Number | 664-GTFP08441BEUTR-ND - Tape & Reel (TR) 664-GTFP08441BEUCT-ND - Cut Tape (CT) 664-GTFP08441BEUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTFP08441BEU |
Description | MICRO SD PUCH/PUCH 1.85MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | GTFP08441BEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.073" (1.85mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,45500 € | 14,55 € |
| 25 | 1,36360 € | 34,09 € |
| 50 | 1,29840 € | 64,92 € |
| 100 | 1,23640 € | 123,64 € |
| 250 | 1,15892 € | 289,73 € |
| 500 | 1,10356 € | 551,78 € |
| 1.000 | 1,05572 € | 1.055,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,93816 € | 4.690,80 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |











