
GSB31D13021HHR | |
---|---|
DigiKey Part Number | 664-GSB31D13021HHR-ND |
Manufacturer | |
Manufacturer Product Number | GSB31D13021HHR |
Description | USB3.0, A, RECEPTACLE, UPRIGHT D |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB31D13021HHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,50000 € | 1,50 € |
10 | 1,27700 € | 12,77 € |
25 | 1,19720 € | 29,93 € |
50 | 1,13980 € | 56,99 € |
100 | 1,08540 € | 108,54 € |
300 | 1,00430 € | 301,29 € |
Unit Price without VAT: | 1,50000 € |
---|---|
Unit Price with VAT: | 1,78500 € |