
GSB3121171CHR | |
|---|---|
DigiKey Part Number | 664-GSB3121171CHR-ND |
Manufacturer | |
Manufacturer Product Number | GSB3121171CHR |
Description | USB3.0, A, RECEPTACLE, VERTICAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB3121171CHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,68280 € | 17,07 € |
| 50 | 0,64980 € | 32,49 € |
| 100 | 0,61880 € | 61,88 € |
| 250 | 0,58000 € | 145,00 € |
| 500 | 0,55230 € | 276,15 € |
| 1.000 | 0,52592 € | 525,92 € |
| 2.500 | 0,49300 € | 1.232,50 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |










