
GSB1C4621DS2HR | |
|---|---|
DigiKey Part Number | 664-GSB1C4621DS2HRTR-ND - Tape & Reel (TR) 664-GSB1C4621DS2HRCT-ND - Cut Tape (CT) 664-GSB1C4621DS2HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB1C4621DS2HR |
Description | USB2.0, TYPE C, MID MOUNT, CENTE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB1C4621DS2HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,35480 € | 8,87 € |
| 50 | 0,33780 € | 16,89 € |
| 100 | 0,32160 € | 32,16 € |
| 250 | 0,30140 € | 75,35 € |
| 500 | 0,28698 € | 143,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,26685 € | 373,59 € |
| 2.800 | 0,25411 € | 711,51 € |
| 4.200 | 0,24694 € | 1.037,15 € |
| 7.000 | 0,23820 € | 1.667,40 € |
| 9.800 | 0,23262 € | 2.279,68 € |
| 14.000 | 0,22684 € | 3.175,76 € |
| 35.000 | 0,21265 € | 7.442,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |







