
GSB1C4611DYHR | |
|---|---|
DigiKey Part Number | 664-GSB1C4611DYHRTR-ND - Tape & Reel (TR) 664-GSB1C4611DYHRCT-ND - Cut Tape (CT) 664-GSB1C4611DYHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB1C4611DYHR |
Description | USB2.0, TYPE C, MID MOUNT, CENTE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB1C4611DYHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,61900 € | 6,19 € |
| 25 | 0,58040 € | 14,51 € |
| 50 | 0,55280 € | 27,64 € |
| 100 | 0,52630 € | 52,63 € |
| 250 | 0,49332 € | 123,33 € |
| 500 | 0,46974 € | 234,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36949 € | 554,24 € |
| 3.000 | 0,35187 € | 1.055,61 € |
| 4.500 | 0,34194 € | 1.538,73 € |
| 7.500 | 0,33889 € | 2.541,68 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |






