
G97V21322HR | |
|---|---|
DigiKey Part Number | 664-G97V21322HRTR-ND - Tape & Reel (TR) 664-G97V21322HRCT-ND - Cut Tape (CT) 664-G97V21322HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97V21322HR |
Description | MCIO, V/T, 85OHM, 38 PIN, 30U",2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V21322HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 19 | |
Number of Positions | 38 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 3,07400 € | 30,74 € |
| 25 | 2,88120 € | 72,03 € |
| 50 | 2,74360 € | 137,18 € |
| 100 | 2,61260 € | 261,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,48790 € | 497,58 € |
| 400 | 2,36915 € | 947,66 € |
| 600 | 2,30237 € | 1.381,42 € |
| 1.000 | 2,22091 € | 2.220,91 € |
| 1.400 | 2,16884 € | 3.036,38 € |
| 2.000 | 2,11501 € | 4.230,02 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |




