


G97R24332HR | |
|---|---|
DigiKey Part Number | 664-G97R24332HRTR-ND - Tape & Reel (TR) 664-G97R24332HRCT-ND - Cut Tape (CT) 664-G97R24332HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97R24332HR |
Description | CONN EDGE DUAL FML 124POS 0.024 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97R24332HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 124 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 5,05400 € | 50,54 € |
| 25 | 4,73800 € | 118,45 € |
| 50 | 4,51160 € | 225,58 € |
| 100 | 4,29620 € | 429,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 4,06377 € | 894,03 € |
| 440 | 3,86993 € | 1.702,77 € |
| 660 | 3,76086 € | 2.482,17 € |
| 1.100 | 3,62785 € | 3.990,64 € |
| 1.540 | 3,54284 € | 5.455,97 € |
| 2.200 | 3,45493 € | 7.600,85 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |

