
G88MPH0422CEU | |
|---|---|
DigiKey Part Number | 664-G88MPH0422CEU-ND |
Manufacturer | |
Manufacturer Product Number | G88MPH0422CEU |
Description | MICRO POWER PLUS 2X2 CABLE SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MPH0422CEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11600 € | 2,90 € |
| 50 | 0,11040 € | 5,52 € |
| 100 | 0,10510 € | 10,51 € |
| 250 | 0,09852 € | 24,63 € |
| 500 | 0,09384 € | 46,92 € |
| 1.000 | 0,08934 € | 89,34 € |
| 2.500 | 0,08374 € | 209,35 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

