
G88MPH0321CEU | |
|---|---|
DigiKey Part Number | 664-G88MPH0321CEU-ND |
Manufacturer | |
Manufacturer Product Number | G88MPH0321CEU |
Description | MICRO POWER PLUS 1X3 CABLE SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MPH0321CEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,12400 € | 3,10 € |
| 50 | 0,11820 € | 5,91 € |
| 100 | 0,11250 € | 11,25 € |
| 250 | 0,10536 € | 26,34 € |
| 500 | 0,10032 € | 50,16 € |
| 1.000 | 0,09553 € | 95,53 € |
| 2.500 | 0,08954 € | 223,85 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

