

G881H1022CEU | |
|---|---|
DigiKey Part Number | G881H1022CEU-ND |
Manufacturer | |
Manufacturer Product Number | G881H1022CEU |
Description | CONN RCPT HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H1022CEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14720 € | 3,68 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,13350 € | 13,35 € |
| 250 | 0,12512 € | 31,28 € |
| 500 | 0,11916 € | 59,58 € |
| 1.000 | 0,11346 € | 113,46 € |
| 2.500 | 0,10634 € | 265,85 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |







